- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280612-1
280612-1
TE Connectivity / AMP Brand
8P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
8P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Product Highlights:
- Header
- Vertical Mount Angle
- Packaging Method = Box
- Tin (150) Contact Mating Area Plating Material
- Not Keyed
Search Keywords: 2806121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280612-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,463
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
45 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
250
$0.6986
500
$0.6827
1,000
$0.6681
2,500
$0.6547
5,000
$0.5685
7,500
$0.5481
10,000
$0.4933
15,000 +
$0.4902
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments