- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280611-2
280611-2
TE Connectivity / AMP Brand
6P MOD 1 SHROUDED HEADER, ST, 0.4 Au
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
6P MOD 1 SHROUDED HEADER, ST, 0.4 Au
Product Highlights:
- Header
- Vertical Mount Angle
- Gold (15) over Nickel (50) Contact Mating Area Plating Material
- Not Keyed
- Number of Positions = 6
Search Keywords: 2806112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280611-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
On Order:
500
can ship 3/22/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
10
$3.56
100
$3.55
250
$3.54
375
$3.53
750
$2.17
1,125
$1.72
1,500 +
$1.69
Click for Quote
Log in
to unlock special pricing