- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280610-2
280610-2
TE Connectivity / AMP Brand
4P MOD 1 SHROUDED HEADER, ST, 0.4 Au
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
4P MOD 1 SHROUDED HEADER, ST, 0.4 Au
Product Highlights:
- Header
- Vertical Mount Angle
- Gold (15) over Nickel (50) Contact Mating Area Plating Material
- Not Keyed
- Number of Positions = 4
Search Keywords: 2806102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280610-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Can Ship immediately
Manufacturer Stock:
1,500
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
25
$2.48
100
$2.47
250
$2.46
375
$2.45
750
$1.52
1,125
$1.20
1,500 +
$1.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments