- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280609-2
280609-2
TE Connectivity / AMP Brand
2P MOD 1 SHROUDED HEADER, ST, 0.4 Au
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2P MOD 1 SHROUDED HEADER, ST, 0.4 Au
Product Highlights:
- Header
- Vertical Mount Angle
- Gold (15) over Nickel (50) Contact Mating Area Plating Material
- Not Keyed
- Number of Positions = 2
Search Keywords: 2806092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280609-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
577
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
50
$1.072
250
$1.070
500
$1.067
1,250
$1.064
2,500
$0.655
3,750
$0.519
5,000 +
$0.508
Click for Quote
Log in
to unlock special pricing