- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280609-1
280609-1
TE Connectivity / AMP Brand
2P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Product Highlights:
- Header
- Vertical Mount Angle
- Tin (150) Contact Mating Area Plating Material
- Not Keyed
- Number of Positions = 2
Search Keywords: 2806091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280609-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,323
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1,000
$0.1476
3,000
$0.1449
5,000
$0.1437
8,000
$0.1426
25,000
$0.1085
50,000
$0.0948
100,000
$0.0937
150,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing