- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280593
280593
TE Connectivity / AMP Brand
AMP MODU MOD I RECEPT HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMP MODU MOD I RECEPT HSG
Product Highlights:
- Housing
- Standard Profile
- Not Keyed
- Number of Positions = 8
- Stamped
Search Keywords: 280593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280593
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,643
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
200
$0.7395
250
$0.7377
500
$0.7358
1,250
$0.7340
2,500
$0.4517
3,750
$0.3576
5,000 +
$0.3504
Click for Quote
Log in
to unlock special pricing