Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280543-5

FF 250 REC HSG 2P NYLON BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FF 250 REC HSG 2P NYLON BLACK
Product Highlights:
  • Receptacle Housing
  • Number of Circuits = 2
  • Tab Fit = 6.35 mm
  • Packaging Method = Loose Piece
  • Color = Black
Search Keywords: 2805435
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280543-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6000
Product Length: .909 in, 23.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280543-5 RoHS compliant?
Yes, 280543-5 is RoHS compliant.
What is the lead time for 280543-5?
The standard lead time for 280543-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,000
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.5585
2,500
$0.5571
5,000
$0.5557
7,500
$0.5543
10,500
$0.5529
21,000
$0.2918
31,500
$0.2007
42,000 +
$0.1967
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!