Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280538-1

AMPLIVAR Splice, unplated version

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMPLIVAR Splice, unplated version
Search Keywords: 2805381
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280538-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 30000
Contact Type: Signal
Gender: SKT
Contact Material: Brass
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280538-1 RoHS compliant?
Yes, 280538-1 is RoHS compliant.
What is the lead time for 280538-1?
The standard lead time for 280538-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120,000
Can Ship immediately
MOQ for In Stock Qty:
7500
MOQ for out of Stock Qty:
22500
Order Increment:
30000
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,500
$0.0594
10,000
$0.0593
22,500
$0.0591
45,000
$0.0364
67,500
$0.0288
90,000 +
$0.0282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!