- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 280530-2
280530-2
TE Connectivity / AMP Brand
AMP MODU MOD 2 CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MODU MOD 2 CONT
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.65 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 2805302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280530-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67,264
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
10000
36 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2,500
$0.2132
5,000
$0.2111
7,500
$0.2090
10,000
$0.2069
20,000
$0.2049
30,000
$0.2039
40,000 +
$0.2029
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories