- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280522-2
280522-2
TE Connectivity / AMP Brand
2X12P MODU II SHRD HDR, RT ANG,AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X12P MODU II SHRD HDR, RT ANG,AU
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 24
- Mating Post Length = 6.60 mm
Search Keywords: 2805222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280522-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$6.21
50
$6.19
100
$6.18
188
$6.16
375
$3.80
563
$3.01
750 +
$2.95
Click for Quote
Log in
to unlock special pricing