- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280515
280515
TE Connectivity / AMP Brand
AMPMODU II REC. HSG, DUAL ROW, 24 POS.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU II REC. HSG, DUAL ROW, 24 POS.
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 24
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 280515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:24
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
25
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$0.993
250
$0.928
500
$0.908
1,000
$0.889
2,500
$0.863
5,000
$0.707
7,500 +
$0.697
Click for Quote
Log in
to unlock special pricing