- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280514
280514
TE Connectivity / AMP Brand
AMPMODU II REC. HSG, SINGLE ROW, 12 POS.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU II REC. HSG, SINGLE ROW, 12 POS.
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 12
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 280514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
MOQ for out of Stock Qty:
500
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
500
$1.516
1,000
$0.933
1,500
$0.738
2,000 +
$0.724
Click for Quote
Log in
to unlock special pricing