Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280513

AMPMODU II REC. HSG, DUAL ROW, 18 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPMODU II REC. HSG, DUAL ROW, 18 POS
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 18
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 280513
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280513
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 18
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280513 RoHS compliant?
Yes, 280513 is RoHS compliant.
What is the lead time for 280513?
The standard lead time for 280513 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
27 Weeks can ship 5/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$1.172
2,000
$0.722
3,000
$0.571
4,000 +
$0.560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!