Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280512

AMPMODU II REC. HSG, SINGLE ROW, 9 POS.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPMODU II REC. HSG, SINGLE ROW, 9 POS.
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 9
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 280512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280512
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 280512 RoHS compliant?
Yes, 280512 is RoHS compliant.
What is the lead time for 280512?
The standard lead time for 280512 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 202
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.80
100
$4.79
250
$4.78
500
$4.77
1,000
$2.52
1,500
$1.78
2,000 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!