Image is representational - see mfr. specs

BARRE MODU 2 2X 9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
BARRE MODU 2 2X 9
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Header Type = Shrouded
  • 18 Positions
  • Mating Post Length = 6.60 mm
Search Keywords: 2805091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    280509-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,926
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
28 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.50
100
$2.49
300
$2.48
600
$1.53
900
$1.21
1,200 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!