- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 280428-4
280428-4
TE Connectivity / AMP Brand
FF 250 REC 0.5-1.5MM2 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 0.5-1.5MM2 BR
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 2.30-3.30 [.091-.129] mm [in]
Search Keywords: 2804284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280428-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:17-20 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
42,000
$0.3696
84,000
$0.1888
126,000
$0.1285
168,000 +
$0.1259
Click for Quote
Log in
to unlock special pricing