- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 280422-1
280422-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 28-30AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 28-30AWG T/R
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = .64 - 1.27 mm
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 2804221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280422-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:28-30 AWG
-
Contact Material:Phosphor Bronze3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:3 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10,000
$0.6015
20,000
$0.3175
30,000
$0.2183
40,000 +
$0.2140
Click for Quote
Log in
to unlock special pricing