Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280393-2

2X22P MODU II SHRD HDR,RT ANG,AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2X22P MODU II SHRD HDR,RT ANG,AU
Product Highlights:
  • Connector
  • Header Type = Shrouded
  • 44 Positions
  • Mating Post Length = 6.60 mm
  • 2.54 mm Centerline
Search Keywords: 2803932
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280393-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 44
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280393-2 RoHS compliant?
Yes, 280393-2 is RoHS compliant.
What is the lead time for 280393-2?
The standard lead time for 280393-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 545
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$17.35
50
$17.31
100
$17.26
157
$17.22
313
$9.15
469
$6.44
625 +
$6.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!