- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280392-1
280392-1
TE Connectivity / AMP Brand
2X15P MODU II SHRD HDR, RT ANG,TIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2X15P MODU II SHRD HDR, RT ANG,TIN
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 30
- Mating Post Length = 6.60 mm
Search Keywords: 2803921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280392-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,120
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
20
$7.78
25
$7.76
50
$7.74
100
$7.72
150
$7.71
300
$4.74
450
$3.75
600 +
$3.68
Click for Quote
Log in
to unlock special pricing