- Home ›
- All Products›
- 280389-3
280389-3
TE Connectivity / AMP Brand
2X4P MODU II SHRD HDR,RT ANG,0.76AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X4P MODU II SHRD HDR,RT ANG,0.76AU
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Shrouded
Search Keywords: 2803893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280389-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Panel Mount Feature:Without
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector Mounting Type:Board Mount
-
Housing Temperature Rating:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Dielectric Withstanding Voltage (Max):750 V
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
PCB Contact Termination Area Plating Material Thickness:2.5 µm
-
Packaging Quantity:500
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Shape & Form:Round
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Base Material:Brass
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Number of Positions:8
-
Mating Retention:With
-
Number of Rows:2
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Orientation:Right Angle
-
PCB Mount Retention:Without
-
Housing Material:Thermoplastic
-
PCB Mount Alignment:Without
-
Connector Profile:Standard
-
PCB Connector Assembly Type:PCB Mount Header
-
Sealable:No
-
Header Type:Partially Shrouded
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Primary Product Color:Black
-
Circuit Application:Power & Signal
-
Packaging Type:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2750
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,750
$3.40
5,500
$1.74
8,250
$1.18
11,000 +
$1.16
Click for Quote
Log in
to unlock special pricing