- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280389-2
280389-2
TE Connectivity / AMP Brand
2X4P MODU II SHRD HDR,RT ANG,0.38AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X4P MODU II SHRD HDR,RT ANG,0.38AU
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 8
- Mating Post Length = 6.60 mm
Search Keywords: 2803892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280389-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$2.023
250
$1.251
500
$1.117
750
$1.066
1,500
$1.007
2,250
$1.002
3,000 +
$0.940
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments