- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280388-2
280388-2
TE Connectivity / AMP Brand
2X22P MODU II SHRD HDR,ST, 0.38AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2X22P MODU II SHRD HDR,ST, 0.38AU
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 44
- Mating Post Length = 6.60 mm
Search Keywords: 2803882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280388-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
You may purchase all in-stock quantity of 75
Stock lot only:
75
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$8.118
250
$7.380
375
$5.840
500 +
$5.730
Click for Quote
Log in
to unlock special pricing