- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280387-2
280387-2
TE Connectivity / AMP Brand
2X15P MODU II SHRD HDR,ST,0.38AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2X15P MODU II SHRD HDR,ST,0.38AU
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Shrouded
- 30 Positions
Search Keywords: 2803872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280387-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,272
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
20
$7.36
50
$7.34
100
$7.32
188
$7.30
375
$4.51
563
$3.57
750 +
$3.50
Click for Quote
Log in
to unlock special pricing