- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280387-1
280387-1
TE Connectivity / AMP Brand
2X15P AMPMODU II SHRD HDR, ST, TIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2X15P AMPMODU II SHRD HDR, ST, TIN
Search Keywords: 2803871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280387-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
MOQ for In Stock Qty:
875
MOQ for out of Stock Qty:
875
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$3.322
875
$3.020
1,313
$2.120
1,750 +
$2.080
Click for Quote
Log in
to unlock special pricing