Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280384-2

2X4P AMPMODU II SHRD HDR,ST,0.38AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2X4P AMPMODU II SHRD HDR,ST,0.38AU
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 8
  • Mating Post Length = 6.60 mm
Search Keywords: 2803842
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280384-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280384-2 RoHS compliant?
Yes, 280384-2 is RoHS compliant.
What is the lead time for 280384-2?
The standard lead time for 280384-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 442
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.098
250
$0.975
500
$0.967
750
$0.887
1,500
$0.811
2,250
$0.809
3,000 +
$0.751
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!