- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280382-1
280382-1
TE Connectivity / AMP Brand
15P MODU II SHRD HDR, RT ANG, TIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
15P MODU II SHRD HDR, RT ANG, TIN
Search Keywords: 2803821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280382-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
45
$2.73
50
$2.72
100
$2.71
250
$2.70
500
$1.67
750
$1.32
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing