- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280381-2
280381-2
TE Connectivity / AMP Brand
10P MODU II SHRD HDR,RT ANG, 0.38AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
10P MODU II SHRD HDR,RT ANG, 0.38AU
Search Keywords: 2803812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280381-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,746
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
55
$2.25
100
$2.24
250
$2.23
500
$2.22
1,000
$1.38
1,500
$1.09
2,000 +
$1.07
Click for Quote
Log in
to unlock special pricing