- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280380-2
TE Connectivity / AMP Brand
280380-2
8P MODU II SHRD HDR,RT ANG, 0.38AU
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
8P MODU II SHRD HDR,RT ANG, 0.38AU
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 8
- Mating Post Length = 6.60 mm
Search Keywords: 2803802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280380-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 280380-2 RoHS compliant?
Yes, 280380-2 is RoHS compliant.
What is the lead time for 280380-2?
The standard lead time for 280380-2 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,416
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$2.15
100
$1.83
250
$1.80
375
$1.69
750
$1.55
1,125
$1.51
1,500 +
$1.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT