- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280380-1
280380-1
TE Connectivity / AMP Brand
8P AMPMODU II SHRD HDR, RT ANG, TIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
8P AMPMODU II SHRD HDR, RT ANG, TIN
Product Highlights:
- Connector
- Header Type = Shrouded
- 8 Positions
- Mating Post Length = 6.60 mm
- 2.54 mm Centerline
Search Keywords: 2803801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280380-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,533
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
75
$1.279
100
$1.276
250
$1.272
375
$1.269
750
$0.952
1,125
$0.888
1,500 +
$0.871
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments