- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280379-2
TE Connectivity / AMP Brand
280379-2
6P MODU II SHRD HDR, RT ANG, 0.38AU
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
6P MODU II SHRD HDR, RT ANG, 0.38AU
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 6
- Mating Post Length = 6.60 mm
Search Keywords: 2803792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280379-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 280379-2 RoHS compliant?
Yes, 280379-2 is RoHS compliant.
What is the lead time for 280379-2?
The standard lead time for 280379-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,845
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
150
$1.729
250
$1.725
500
$1.721
1,000
$1.059
1,500
$0.838
2,000 +
$0.822
Click for Quote
Log in
to unlock special pricing