- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280379-1
TE Connectivity / AMP Brand
280379-1
6P AMPMODU II SHRD HDR, RT ANG, TIN
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
6P AMPMODU II SHRD HDR, RT ANG, TIN
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 6
- Mating Post Length = 6.60 mm
Search Keywords: 2803791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280379-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 280379-1 RoHS compliant?
Yes, 280379-1 is RoHS compliant.
What is the lead time for 280379-1?
The standard lead time for 280379-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91,230
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
300
$0.9474
500
$0.9449
750
$0.9426
1,500
$0.5801
2,250
$0.4592
3,000 +
$0.4500
Click for Quote
Log in
to unlock special pricing