Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280378-2

4P MODU II SHRD HDR, RT ANG, 0.38AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4P MODU II SHRD HDR, RT ANG, 0.38AU
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • 4 Positions
  • Mating Post Length = 6.60 mm
Search Keywords: 2803782
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    280378-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280378-2 RoHS compliant?
Yes, 280378-2 is RoHS compliant.
What is the lead time for 280378-2?
The standard lead time for 280378-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 753
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
26 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.102
250
$1.100
500
$1.097
750
$1.094
1,500
$0.673
2,250
$0.533
3,000 +
$0.522
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!