- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280377-2
TE Connectivity / AMP Brand
280377-2
2P MODU II SHRD HDR,RT ANG, 0.38AU
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2P MODU II SHRD HDR,RT ANG, 0.38AU
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 2
- Mating Post Length = 6.60 mm
Search Keywords: 2803772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280377-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 280377-2 RoHS compliant?
Yes, 280377-2 is RoHS compliant.
What is the lead time for 280377-2?
The standard lead time for 280377-2 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,957
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
50
$0.7593
250
$0.6952
500
$0.6676
1,500
$0.6238
3,000
$0.5962
6,000
$0.5509
7,500
$0.5423
10,500 +
$0.4869
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT