- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280375-2
TE Connectivity / AMP Brand
280375-2
15P AMPMODU II SHRD HDR, ST, 0.38AU
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
15P AMPMODU II SHRD HDR, ST, 0.38AU
Product Highlights:
- Connector
- Header Type = Shrouded
- 15 Positions
- Mating Post Length = 6.60 mm
- 2.54 mm Centerline
Search Keywords: 2803752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280375-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 280375-2 RoHS compliant?
Yes, 280375-2 is RoHS compliant.
What is the lead time for 280375-2?
The standard lead time for 280375-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,552
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
25 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
60
$4.30
100
$4.29
250
$4.28
500
$2.63
750
$2.09
1,000 +
$2.04
Click for Quote
Log in
to unlock special pricing