Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280374-2

10P AMPMODU II SHRD HDR, ST, 0.38AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
10P AMPMODU II SHRD HDR, ST, 0.38AU
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 10
  • Mating Post Length = 6.60 mm
Search Keywords: 2803742
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280374-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280374-2 RoHS compliant?
Yes, 280374-2 is RoHS compliant.
What is the lead time for 280374-2?
The standard lead time for 280374-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately You may purchase all in-stock quantity of 79
Stock lot only:
79
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.377
85
$3.070
100
$3.060
250
$3.050
375
$3.040
750
$1.880
1,125
$1.490
1,500 +
$1.460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!