Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280372-2

6P AMPMODU II SHRD HDR, ST, 0.38AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6P AMPMODU II SHRD HDR, ST, 0.38AU
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Header Type = Shrouded
  • 6 Positions
  • Mating Post Length = 6.60 mm
Search Keywords: 2803722
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    280372-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280372-2 RoHS compliant?
Yes, 280372-2 is RoHS compliant.
What is the lead time for 280372-2?
The standard lead time for 280372-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 992
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.6714
250
$0.6279
500
$0.6148
1,000
$0.6017
3,000
$0.5809
5,000
$0.5528
8,000
$0.5442
10,000 +
$0.4951
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!