- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280371-2
280371-2
TE Connectivity / AMP Brand
4P AMPMODU II SHRD HDR, ST, 0.38AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4P AMPMODU II SHRD HDR, ST, 0.38AU
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 4
- Mating Post Length = 6.60 mm
Search Keywords: 2803712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280371-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,647
Can Ship immediately
Minimum Order Quantity:
50
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$0.5113
250
$0.4882
500
$0.4782
1,000
$0.4682
3,000
$0.4524
5,000
$0.4307
8,000
$0.4242
15,000 +
$0.3808
Click for Quote
Log in
to unlock special pricing