Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280370-2

2P AMPMODU II SHRD HDR, ST, 0.38AU

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2P AMPMODU II SHRD HDR, ST, 0.38AU
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 2
  • Mating Post Length = 6.60 mm
Search Keywords: 2803702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    280370-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280370-2 RoHS compliant?
Yes, 280370-2 is RoHS compliant.
What is the lead time for 280370-2?
The standard lead time for 280370-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,552
Can Ship immediately
Minimum Order Quantity:
100
26 Weeks can ship 3/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4335
500
$0.3807
1,500
$0.3598
3,000
$0.3317
6,000
$0.3309
10,500
$0.3190
15,000
$0.3182
25,500 +
$0.3174
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!