- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280370-1
280370-1
TE Connectivity / AMP Brand
2P AMPMODU II SHRD HDR, ST, TIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2P AMPMODU II SHRD HDR, ST, TIN
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 2
- Mating Post Length = 6.60 mm
Search Keywords: 2803701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280370-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,939
Can Ship immediately
Minimum Order Quantity:
100
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$0.2829
1,500
$0.2394
3,000
$0.2293
6,000
$0.2146
10,500
$0.2104
25,500
$0.2093
51,000
$0.2083
100,500 +
$0.2073
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments