Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280368

The 280368 is a 12-position, double-row, crimp snap-in receptacle housing with a 2.54 mm pitch.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 280368 is a 12-position, double-row, crimp snap-in receptacle housing with a 2.54 mm pitch.
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 30
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 280368
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280368
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 30
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280368 RoHS compliant?
Yes, 280368 is RoHS compliant.
What is the lead time for 280368?
The standard lead time for 280368 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,320
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
27 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.230
250
$1.044
500
$0.976
875
$0.946
1,750
$0.897
2,625
$0.876
3,500 +
$0.858
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!