- Home ›
- All Products›
- 280364
280364
TE Connectivity / AMP Brand
AMPMODU II COSI REC. HSG, SGL ROW, 22POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU II COSI REC. HSG, SGL ROW, 22POS
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 22
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 280364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Rows:1
-
Packaging Quantity:1000
-
Connector Length:7.1 mm
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Housing
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Method:Bag
-
Mating Retention Type:Detent Latching
-
Contact Current Rating (Max):3 A
-
Number of Positions:22
-
Contact Type:Socket
-
Panel Mount Feature:Without
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Receptacle
-
Housing Entry Configuration:Both Ends Closed
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Connector Height:.12 in, 3.1 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,250
$1.0375
2,500
$0.6385
3,750
$0.5055
5,000 +
$0.4953
Click for Quote
Log in
to unlock special pricing