- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280363
280363
TE Connectivity / AMP Brand
AMPMODU II REC. HSG, SINGLE ROW, 15 POS.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMPMODU II REC. HSG, SINGLE ROW, 15 POS.
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 15
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 280363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280363
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
65
$1.776
250
$1.771
500
$1.767
750
$1.762
1,500
$1.085
2,250
$0.859
3,000 +
$0.841
Click for Quote
Log in
to unlock special pricing