- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280362
280362
TE Connectivity / AMP Brand
AMPMODU II REC. HSG, SINGLE ROW, 10 POS.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMPMODU II REC. HSG, SINGLE ROW, 10 POS.
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 10
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 280362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Manufacturer Stock:
7,000
can ship
Stock lot only:
12
Minimum Order Quantity:
100
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$0.5295
100
$0.4814
500
$0.4276
1,000
$0.3921
3,000
$0.3873
5,000
$0.3717
8,000
$0.3112
15,000
$0.2507
25,000 +
$0.2501
Click for Quote
Log in
to unlock special pricing