Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280267-2

COSSE RONDE 12 10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
COSSE RONDE 12 10
Search Keywords: 2802672
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280267-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Stud Size: #10
Wire Size: 12 – 10 AWG, 9072 – 10404 CMA, 3 – 6 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280267-2 RoHS compliant?
Yes, 280267-2 is RoHS compliant.
What is the lead time for 280267-2?
The standard lead time for 280267-2 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
33 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.3736
10,000
$0.3727
25,000
$0.3717
51,000
$0.3708
102,000
$0.1894
153,000
$0.1289
204,000 +
$0.1263
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!