- Home ›
- All Products›
- 280263
280263
TE Connectivity / AMP Brand
FF 250 TAB HSG 11P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
FF 250 TAB HSG 11P NYLON NAT
Search Keywords: 280263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Number of Positions:11
-
Mating Alignment:With
-
Housing Material:Polyamide
-
Packaging Quantity:1
-
Terminal Orientation:Straight
-
Packaging Method:Carton
-
Sealable:No
-
Contact Mating Retention:Without
-
Terminal Type:Tab
-
Primary Product Color:Natural
-
Wire Size:18 – 14 AWG, .8 – 2.5 mm²
-
Centerline (Pitch):.374 in, .414 in, 10.54 mm, 9.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Tab Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:1.22 in, 31.1 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for In Stock Qty:
105
MOQ for out of Stock Qty:
105
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
105
$0.965
250
$0.963
450
$0.960
900
$0.720
1,350
$0.672
1,800 +
$0.659
Click for Quote
Log in
to unlock special pricing