Image is representational - see mfr. specs

OPEN BARREL RINGTON

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
OPEN BARREL RINGTON
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
Search Keywords: 2802612
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    280261-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Shape Description:
    Circular/Oval
  • Sealable:
    No
  • Wire Insulation Support:
    With
  • Contact Base Material:
    Brass
  • Terminal Orientation:
    Straight
  • Packaging Method:
    Strip/Reel
  • Number of Holes:
    1
  • Packaging Quantity:
    2000
  • Contact Underplating Material:
    Nickel
  • Terminal Plating Material:
    Tin
  • Barrel Type:
    Open
  • Compatible With Discrete Wire Type:
    Stranded
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Stud Diameter:
    .169 in, 4.3 mm
  • Stud Size:
    #8 , M4
  • Tongue Thickness:
    .028 in, .7 mm
  • Barrel Inside Diameter:
    .105 in, .175 in, 2.66 mm, 4.44 mm
  • Wire Size:
    11 – 10 AWG, 8234 – 10383 CMA, 4 – 6 mm²
  • Product Length:
    .98 in, 24.89 mm
  • Product Weight:
    .947 g
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
51000
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
51,000
$0.4683
102,000
$0.2392
153,000
$0.1628
204,000 +
$0.1596
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!