- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 280233
280233
TE Connectivity / AMP Brand
250 FASTON POST INS.,1 POS,NATRUAL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON POST INS.,1 POS,NATRUAL
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Polyamide 6.6 Material
- Housing Color = Natural
Search Keywords: 280233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Type:Insulation Sleeve
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20,000
can ship 9/21/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5000
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
250
$0.1661
1,000
$0.1656
2,500
$0.1652
5,000
$0.1648
10,000
$0.1014
15,000
$0.0803
20,000 +
$0.0787
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments