- Home ›
- All Products›
- 280232-5
280232-5
TE Connectivity / AMP Brand
250 FASTON POST INS.,REC.,1 POS,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
250 FASTON POST INS.,REC.,1 POS,BLACK
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Polyamide 6.6 Material
- Housing Color = Black
Search Keywords: 2802325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280232-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Sealable:No
-
Housing Material:Polyamide 6.6 GF
-
Packaging Quantity:15000
-
Number of Positions:1
-
Mating Alignment:With
-
Terminal Orientation:Straight
-
Packaging Method:Carton
-
Contact Mating Retention:Without
-
Terminal Type:Receptacle
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:18 – 14 AWG, .8 – 2.5 mm²
-
Connector & Housing Type:Receptacle
-
Product Length:.996 in, 25.3 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,791
Ships today, if you order in
You may purchase all in-stock quantity of 7,791
Stock lot only:
7791
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$0.0487
15,000
$0.0443
22,500
$0.0414
30,000 +
$0.0406
Click for Quote
Log in
to unlock special pricing