Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280223-2

Quick Disconnect - Receptacle - FASTON 375 - 11 to 9 AWG (4 to 6.63 mm²) Wire Size - Mating Tab Width 9.53 mm (.375 in) - Stra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect - Receptacle - FASTON 375 - 11 to 9 AWG (4 to 6.63 mm²) Wire Size - Mating Tab Width 9.53 mm (.375 in) - Straight - Non-Insulated.
Product Highlights:
  • Receptacle
  • Tab Fit = 9.53 x 1.19 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 2802232
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280223-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280223-2 RoHS compliant?
Yes, 280223-2 is RoHS compliant.
What is the lead time for 280223-2?
The standard lead time for 280223-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 2/22/27
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1500
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4435
1,500
$0.4348
3,000
$0.4244
4,500
$0.4140
6,000 +
$0.3848
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!