Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280099

FF 250 TAB HSG 8P NYLON CLEAR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FF 250 TAB HSG 8P NYLON CLEAR
Product Highlights:
  • Tab Housing
  • Number of Circuits = 8
  • Tab Fit = 6.35 mm
  • Packaging Method = Loose Piece
  • Color = Clear
Search Keywords: 280099
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280099
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Maximum Voltage Rating: 250,250 VDC|VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280099 RoHS compliant?
Yes, 280099 is RoHS compliant.
What is the lead time for 280099?
The standard lead time for 280099 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in Buy all 18 in-stock or the regular minimum order quantity of 50
Stock lot only:
18
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8151
50
$0.7410
100
$0.7390
250
$0.7370
500
$0.7360
1,000
$0.5520
1,500
$0.5150
2,000 +
$0.5050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!